Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle Housing
Number Of Contacts
15
Gender
Female
Number Of Rows
2
Current Rating
20 A, 40 A
Series
HDSCS
Colour
Black
IP Rating
IP67, IP6K9K
Height
25.7mm
Width
51.2mm
Depth
31.3mm
Housing Material
Glass Filled PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Contact Plating
Tin
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityType
Receptacle Housing
Number Of Contacts
15
Gender
Female
Number Of Rows
2
Current Rating
20 A, 40 A
Series
HDSCS
Colour
Black
IP Rating
IP67, IP6K9K
Height
25.7mm
Width
51.2mm
Depth
31.3mm
Housing Material
Glass Filled PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+140°C
Contact Plating
Tin