TE Connectivity, HDSCS Automotive Connector Socket Black 10 Way 1-1564514-1

RS Stock No.: 183-9214Brand: TE ConnectivityManufacturers Part No.: 1-1564514-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Receptacle Housing

Number Of Contacts

10

Gender

Female

Number Of Rows

2

Current Rating

20 A, 40 A

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

25.7mm

Width

39.2mm

Housing Material

Glass Filled PBT

Depth

31.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin

P.O.A.

TE Connectivity, HDSCS Automotive Connector Socket Black 10 Way 1-1564514-1

P.O.A.

TE Connectivity, HDSCS Automotive Connector Socket Black 10 Way 1-1564514-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Type

Receptacle Housing

Number Of Contacts

10

Gender

Female

Number Of Rows

2

Current Rating

20 A, 40 A

Series

HDSCS

Colour

Black

IP Rating

IP67, IP6K9K

Height

25.7mm

Width

39.2mm

Housing Material

Glass Filled PBT

Depth

31.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+140°C

Contact Plating

Tin