TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1

RS Stock No.: 164-7095Brand: TE ConnectivityManufacturers Part No.: 1-1564559-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Mounting Type

Plug-In

Series

MCON 1.2

Colour

Black

Height

14.8mm

Width

15mm

Depth

26.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Product details

TE Connectivity MCON 1.2mm Sealed Tab Housing

MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress and high vibration. The housings of these MCON connectors incorporate a number of features that make them ideal for use in these environments including Terminal Position Assurance (TPA) lthat locks the terminals in place inside the connector and an external latch and keying to ensure accurate and secure mating. The housings have a high operating temperature range of 125°C. These sealed MCON 1.2 Tab housings are for use with 1.2mm wide locking lance tab contacts which must be purchased separately

TE Connectivity Automotive Connectors

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1

P.O.A.

TE Connectivity, MCON 1.2 Automotive Connector Plug Black Plug-In 4 Way 1-1564559-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Automotive connector housing

Number Of Contacts

4

Gender

Male

Number Of Rows

1

Mounting Type

Plug-In

Series

MCON 1.2

Colour

Black

Height

14.8mm

Width

15mm

Depth

26.5mm

Housing Material

PA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Product details

TE Connectivity MCON 1.2mm Sealed Tab Housing

MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress and high vibration. The housings of these MCON connectors incorporate a number of features that make them ideal for use in these environments including Terminal Position Assurance (TPA) lthat locks the terminals in place inside the connector and an external latch and keying to ensure accurate and secure mating. The housings have a high operating temperature range of 125°C. These sealed MCON 1.2 Tab housings are for use with 1.2mm wide locking lance tab contacts which must be purchased separately

TE Connectivity Automotive Connectors