Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock .250 Mk I Connector Housing
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
15AWG
Contact Material
Brass
Maximum Wire Size (AWG)
15AWG
Product details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.
TE Connectivity Positive Lock Range
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 400 | P.O.A. |
500 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Positive Lock .250 Mk I Connector Housing
Series
Positive Lock .250 Mk I
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
20AWG
Contact Plating
Tin
Minimum Wire Size (AWG)
20AWG
Maximum Wire Size AWG
15AWG
Contact Material
Brass
Maximum Wire Size (AWG)
15AWG
Product details
TE Connectivity Positive Lock Connector Contacts - MK I 250 Series
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating tab terminals containing holes or dimples and make a mechanical 'snap' when correctly positioned and can only be removed when an integral depressor on the receptacle terminal is deflected.