TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,

RS Stock No.: 480-3869Brand: TE ConnectivityManufacturers Part No.: 1-1634219-2
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

12.1mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.2 x 12.1 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

P.O.A.

TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,
Select packaging type

P.O.A.

TE Connectivity Amplimite HD-20 15 Way PCB D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC Threaded Inserts,

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

39.2mm

Width

12.1mm

Depth

12.55mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Brass

Dimensions

39.2 x 12.1 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C