Technical documents
Specifications
Brand
TE ConnectivityPitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
1
P.O.A.
TE Connectivity Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TE ConnectivityPitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
China
You may be interested in