Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dual Line Interlock Connector Housing
Series
Dual Line Interlock
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.6mm²
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity DLI Contacts
3.0mm TE Connectivity AMP Dual Line Interlock (DLI) Series
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dual Line Interlock Connector Housing
Series
Dual Line Interlock
Minimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
0.6mm²
Termination Method
Crimp
Minimum Wire Size AWG
22AWG
Contact Plating
Tin
Maximum Wire Size AWG
20AWG
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+105°C
Product details