TE Connectivity Terminal Strip, 12-Way, 30A, 26 → 12 AWG Wire, Screw Termination

RS Stock No.: 782-2822Brand: TE ConnectivityManufacturers Part No.: 1-1776293-2
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

12

Current Rating

30A

Wire Size

26 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Germany

Product details

TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector

Europa - Tubular Screw Barrier Strips

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Terminal Strip, 12-Way, 30A, 26 → 12 AWG Wire, Screw Termination

P.O.A.

TE Connectivity Terminal Strip, 12-Way, 30A, 26 → 12 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Ways

12

Current Rating

30A

Wire Size

26 → 12 AWG

Termination Method

Screw

Mounting Type

Screw

Voltage Rating

250 V

Pitch

8mm

Country of Origin

Germany

Product details

TSB230 Series 8mm Pitch 30A Terminal Blocks with Wire Protector

Europa - Tubular Screw Barrier Strips

You may be interested in