TE Connectivity 1mm Pitch 240 Way, Vertical Through Hole Mount DIMM Socket ,1.5 V ,750mA

RS Stock No.: 217-5355Brand: TE ConnectivityManufacturers Part No.: 1-1932000-1
brand-logo
View all in Memory Sockets

Technical documents

Specifications

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

240

Pitch

1mm

Mounting Type

Through Hole

Current Rating

750mA

Voltage Rating

1.5 V

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity 1mm Pitch 240 Way, Vertical Through Hole Mount DIMM Socket ,1.5 V ,750mA

P.O.A.

Each (In a Pack of 2) (ex VAT)

TE Connectivity 1mm Pitch 240 Way, Vertical Through Hole Mount DIMM Socket ,1.5 V ,750mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

240

Pitch

1mm

Mounting Type

Through Hole

Current Rating

750mA

Voltage Rating

1.5 V