Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
350A
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-40°C
Series
AMP+ MSD
Height
109.9mm
Width
58.9mm
Better World Product (Find out more)
Yes
Depth
111.2mm
Better World Claim
Renewable energy solution
Connector Gender
Male
Connector Type
Manual Service Disconnect
Colour
Orange
Orientation
Straight
Number Of Contacts
2
Country of Origin
Mexico
Product details
AMP+ Manual Service Disconnect Connectors
TE Connectivity AMP+ manual service disconnect is designed to protect service technicians and emergency response teams when working with the high voltages found in electrical vehicle systems. Utilising a two stage lever to open the HVIL circuit prior to separation of high voltage contacts. The EV connector is touch proof and tool free, ideal for high voltage battery pack to pack interconnection.
Thumb activated 2 stage lever
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL
Approvals
USCAR-2, USCAR-37, IEC 60529, RoHS
TE Connectivity AMP+
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityCurrent Rating
350A
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-40°C
Series
AMP+ MSD
Height
109.9mm
Width
58.9mm
Better World Product (Find out more)
Yes
Depth
111.2mm
Better World Claim
Renewable energy solution
Connector Gender
Male
Connector Type
Manual Service Disconnect
Colour
Orange
Orientation
Straight
Number Of Contacts
2
Country of Origin
Mexico
Product details
AMP+ Manual Service Disconnect Connectors
TE Connectivity AMP+ manual service disconnect is designed to protect service technicians and emergency response teams when working with the high voltages found in electrical vehicle systems. Utilising a two stage lever to open the HVIL circuit prior to separation of high voltage contacts. The EV connector is touch proof and tool free, ideal for high voltage battery pack to pack interconnection.
Thumb activated 2 stage lever
Up to 50 mating cycles
Fuse rating up to 350A
Voltage rating up to 700Vdc
IP6K9K rated
No tool required to un-mate
Current rating determined by fuse selection
2x Integrated internal HVIL
Approvals
USCAR-2, USCAR-37, IEC 60529, RoHS