TE Connectivity Automotive Connector Socket Black Flange Mount 21 Way 1-2112162-1
RS Stock No.: 183-9060Brand: TE ConnectivityManufacturers Part No.: 1-2112162-1Distrelec Article No.: 30319902

Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
21
Type
Tab Housing
Gender
Female
Number Of Rows
3
Current Rating
40A
Mounting Type
Flange Mount
Colour
Black
IP Rating
IP67, IP6K9K
Height
51.5mm
Width
46.1mm
Housing Material
Glass Filled PBT
Depth
66.6mm
Maximum Operating Temperature
+140°C
Contact Plating
Tin
Minimum Operating Temperature
-40°C
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Automotive Connector Socket Black Flange Mount 21 Way 1-2112162-1
1
P.O.A.
TE Connectivity Automotive Connector Socket Black Flange Mount 21 Way 1-2112162-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
21
Type
Tab Housing
Gender
Female
Number Of Rows
3
Current Rating
40A
Mounting Type
Flange Mount
Colour
Black
IP Rating
IP67, IP6K9K
Height
51.5mm
Width
46.1mm
Housing Material
Glass Filled PBT
Depth
66.6mm
Maximum Operating Temperature
+140°C
Contact Plating
Tin
Minimum Operating Temperature
-40°C