TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination

RS Stock No.: 186-4932Brand: TE ConnectivityManufacturers Part No.: 1-2199230-6
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Card Type

Card Edge

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

21.9mm

Width

8.7mm

Depth

4.2mm

Minimum Operating Temperature

-40°C

Dimensions

21.9 x 8.7 x 4.2mm

Maximum Operating Temperature

+80°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination

P.O.A.

Each (Supplied as a Tape) (ex VAT)

TE Connectivity 67 Way Right Angle Card Edge Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Card Type

Card Edge

Gender

Female

Number Of Contacts

67

Number Of Rows

2

Pitch

0.5mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Termination Method

Solder

Housing Material

Thermoplastic

Length

21.9mm

Width

8.7mm

Depth

4.2mm

Minimum Operating Temperature

-40°C

Dimensions

21.9 x 8.7 x 4.2mm

Maximum Operating Temperature

+80°C

Country of Origin

China