TE Connectivity Die Cast Zinc D Sub Backshell, 15, 26 Way

RS Stock No.: 139-1680Brand: TE ConnectivityManufacturers Part No.: 1-2308341-1
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Straight

Housing Material Plating

Nickel

Country of Origin

Germany

Product details

TE Connectivity Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes for design flexibility
• Crimp or screw strain relief

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Die Cast Zinc D Sub Backshell, 15, 26 Way

P.O.A.

TE Connectivity Die Cast Zinc D Sub Backshell, 15, 26 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15, 26

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Straight

Housing Material Plating

Nickel

Country of Origin

Germany

Product details

TE Connectivity Full Metal Shielded Rail D-Sub Backshells

From TE Connectivity, a range of superior quality full metal D-Sub back shells for use with D-Sub miniature connectors. The robust two parts die cast hoods are secured with self-retaining screws for easy assembly. Hoods are available with two strain relief options, crimp for harsh environments and Extreme vibration and screw strain relief quick cable preparation. With their three cable exit options and 360° EMI/EMC shielding, the all metal hoods are ideal for use in EN50155 systems.
For crimp strain relief, a suitably sized Crimp Flange and Crimp Barrel are required. Selection would depend on the O/D of cable used. Refer to data sheet for size calculations.
• Large crimp flange, see typical part number 139-1547 for range of sizes
• Small crimp flange, see typical part number 139-1556 for range of sizes
• Crimp barrels, see typical part number 139-1564 for range of sizes
For screw strain relief, a suitably sized cable clamp is required. Selection would depend on the O/D of the cable used. Refer to data sheet for size calculations.
• Cable Clamps, see typical part number 139-1541 for range of sizes

Features and Benefits

• Self-retaining assembly screws
• High-quality full metal shell
• 360° EMI/EMC shielding for use in EN50155 systems
• 225°, 180°, and 135° cable exit options
• Multiple shell sizes for design flexibility
• Crimp or screw strain relief

Applications

• Harsh environment data systems
• Railway
• Industrial Ethernet

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells