TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-1

RS Stock No.: 222-3728Brand: TE ConnectivityManufacturers Part No.: 1-2350891-1
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Type

Receptacle

Number Of Contacts

20

Gender

Female

Number Of Rows

4

Current Rating

13A

Mounting Type

Panel Mount

Series

NTSEAL

Termination Method

Solder

Series Number

2350891

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 120) (ex VAT)

TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-1

P.O.A.

Each (In a Box of 120) (ex VAT)

TE Connectivity, NTSEAL Automotive Connector Socket Panel Mount 20 Way, Solder Termination 1-2350891-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Receptacle

Number Of Contacts

20

Gender

Female

Number Of Rows

4

Current Rating

13A

Mounting Type

Panel Mount

Series

NTSEAL

Termination Method

Solder

Series Number

2350891