Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp

RS Stock No.: 180-966Brand: TE ConnectivityManufacturers Part No.: 1-2391423-3
brand-logo
View all in Edge Connectors

Technical documents

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-3

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp

P.O.A.

TE Connectivity 1-2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

1-2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

1-2391423-3

Country of Origin

China