TE Connectivity Micro-MaTch Series Male Crimp Terminal, 28AWG Min, 24AWG Max

Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Micro-MaTch COSI Connector Housing
Series
Micro-MaTch
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Poland
Product details
Micro-Match Contacts
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
Standard
100
P.O.A.
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
Micro-MaTch COSI Connector Housing
Series
Micro-MaTch
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
24AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Country of Origin
Poland
Product details
Micro-Match Contacts
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).