TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 683-1686Brand: TE ConnectivityManufacturers Part No.: 1-353293-6
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

1

Gender

Female

Pitch

1.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Nickel

Series

AMP Mini CT

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

50.0 v AC, 50.0 v DC

Contact Material

Phosphor Bronze

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series

Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

P.O.A.

TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row
Select packaging type

P.O.A.

TE Connectivity 16-Way IDC Connector Socket for Cable Mount, 1-Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Number Of Contacts

16

Number Of Rows

1

Gender

Female

Pitch

1.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Nickel

Series

AMP Mini CT

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

50.0 v AC, 50.0 v DC

Contact Material

Phosphor Bronze

Housing Material

Nylon

Country of Origin

China

Product details

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series

Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are made from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System

AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.