Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

RS Stock No.: 612-8227Brand: TE ConnectivityManufacturers Part No.: 1-390262-2
brand-logo
View all in DIL Sockets

Technical documents

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Orientation

Vertical

Length

35.56mm

Width

5.1mm

Depth

17.7mm

Dimensions

35.56 x 5.1 x 17.7mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 28 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Number Of Contacts

28

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin Lead Alloy

Current Rating

1A

Orientation

Vertical

Length

35.56mm

Width

5.1mm

Depth

17.7mm

Dimensions

35.56 x 5.1 x 17.7mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China