TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row

RS Stock No.: 683-1901Brand: TE ConnectivityManufacturers Part No.: 1-480426-0Distrelec Article No.: 14418828
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

25.65mm

Width

8.38mm

Housing Material

Nylon

Product details

TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock

TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:

• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

See 709-9814 for pin contacts.

TE Connectivity Commercial MATE-N-LOK Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Select packaging type

P.O.A.

TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 5.08mm Pitch, 4 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 490P.O.A.
500 - 990P.O.A.
1000 - 2490P.O.A.
2500+P.O.A.
You may be interested in

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

1

Pitch

5.08mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

25.65mm

Width

8.38mm

Housing Material

Nylon

Product details

TE Connectivity Commercial MATE-N-LOK Panel Mount Pin Housings with Positive Lock

TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:

• Fully polarised nylon housing
• Easy cavity identification
• Low insertion/extraction force required
• Built in contact stabilisation
• Self-aligning
• Locking devices and integral part of design
• Will hold together under severe conditions of vibration and shock

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

See 709-9814 for pin contacts.

TE Connectivity Commercial MATE-N-LOK Range

You may be interested in