Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), ShroudedBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
10
P.O.A.
TE Connectivity MTA-100 Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), ShroudedBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)
Technical documents
Specifications
Brand
TE ConnectivitySeries
MTA-100
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5A
Voltage Rating
250 V ac
You may be interested in
TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header, 12 Contact(s), 2.54mm Pitch, 1 Row(s), ShroudedBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (ex VAT)