TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 4 Way, 2 Row

RS Stock No.: 719-6445Brand: TE ConnectivityManufacturers Part No.: 1-640509-0Distrelec Article No.: 30279546
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

4.19mm

Gender

Female

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

17.15mm

Housing Material

Nylon

Product details

TE Connectivity Miniature Rectangular MR II Housings

A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

TE Connectivity Miniature Rectangular MR II

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
Select packaging type

P.O.A.

TE Connectivity, Miniature Rectangular II Female Connector Housing, 4.19mm Pitch, 4 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Number Of Rows

2

Pitch

4.19mm

Gender

Female

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

17.15mm

Housing Material

Nylon

Product details

TE Connectivity Miniature Rectangular MR II Housings

A range of TE Connectivity Miniature Rectangular MR II Housings.
For Miniature Rectangular MR II contacts see stock number 709-9820 typical.

TE Connectivity Miniature Rectangular MR II