TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter

RS Stock No.: 788-4518Brand: TE ConnectivityManufacturers Part No.: 1-6457567-3
brand-logo
View all in Fibre Optic Adapters

Technical documents

Specifications

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Blue

Housing Material

Plastic

Connector Type A

LC

Series Number

6457567

Country of Origin

China

Product details

TE Connectivity LC Duplex Adaptors for SC Cut-Out

LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter

P.O.A.

TE Connectivity 1-6457567-3 LC to LC Multimode Duplex Fibre Optic Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

LC to LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Blue

Housing Material

Plastic

Connector Type A

LC

Series Number

6457567

Country of Origin

China

Product details

TE Connectivity LC Duplex Adaptors for SC Cut-Out

LC Duplex coupling adaptors with a multimode configuration for SC cut-out. These LC duplex coupling adaptors have a panel cut out of 13 x 9.5mm and a maximum panel thickness of 1.7mm.
Stock number 788-4518 is flanged with a blue UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 788-4511 is flangless with a beige UL 94-V0 thermoplastic housing and metal alignment sleeve.
Stock number 820-8218 is flanged with a blue UL 94-V0 thermoplastic housing and ceramic alignment sleeve.
Stock number 788-4515 is flanged with an electroless nickel plated die cast zinc housing and ceramic alignment sleeve.