Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
0.8 → 1.4 mm²
Termination Method
Crimp
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Socket
Current Rating
13A
Plate Thickness
0.76µm
Length
13.46mm
Contact Plating
Bright Tin
Voltage Rating
250 → 600 V ac/dc
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Mexico
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
0.8 → 1.4 mm²
Termination Method
Crimp
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Socket
Current Rating
13A
Plate Thickness
0.76µm
Length
13.46mm
Contact Plating
Bright Tin
Voltage Rating
250 → 600 V ac/dc
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Mexico