Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Product details
Series 2 Contacts
Gold over nickel plated pin and socket contacts.
Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wire
Stock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) eg. 7/0·2 wire.
Contacts are only suitable for HDP 20 and CPC Series 2 connector styles.
Use crimp tool stock no. 446-816 and insert/extraction tool stock no. 446-822.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
P.O.A.
10
P.O.A.
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 10 - 240 | P.O.A. |
| 250 - 990 | P.O.A. |
| 1000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Product details
Series 2 Contacts
Gold over nickel plated pin and socket contacts.
Stock numbers 446-771 and 446-793 will accept wire sizes 28 to 24 awg (0·08-0·20mm²) eg. 10/0·1 wire
Stock numbers 446-787 and 446-800 will accept wire sizes 24 to 20 awg (0·20 to 0·52mm2) eg. 7/0·2 wire.
Contacts are only suitable for HDP 20 and CPC Series 2 connector styles.
Use crimp tool stock no. 446-816 and insert/extraction tool stock no. 446-822.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
