Technical documents
Specifications
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
9
Number Of Rows
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
9.5A
Voltage Rating
600.0 V
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
9
Number Of Rows
3
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
9.5A
Voltage Rating
600.0 V
