Technical documents
Specifications
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
23
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Black
Termination Method
Solder
Height
32.1mm
Width
60.8mm
Housing Material
Glass Fibre Reinforced PBT
Depth
34.3mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Product details
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
PCB Connector
Number Of Contacts
23
Gender
Male
Number Of Rows
3
Mounting Type
Panel Mount
Series
AMPSEAL
Colour
Black
Termination Method
Solder
Height
32.1mm
Width
60.8mm
Housing Material
Glass Fibre Reinforced PBT
Depth
34.3mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Contact Plating
Gold
Maximum Operating Temperature
+125°C
Product details
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
• Operating temperatures of -40°C to +125°C
• Insulation resistance of 100 megaohms as a minimum
• 250 Volts AC
• Sealed with a silicone rubber
• Great in high vibration and shock
• Superior ruggedness and amazing with high temperatures
• IP69K rating
Applications:
• Off road use
• Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
• Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.