Technical documents
Specifications
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9.5A
Voltage Rating
600.0 V
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivitySeries
Mini-Universal MATE-N-LOK
Pitch
4.14mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Brass
Current Rating
9.5A
Voltage Rating
600.0 V
Country of Origin
United States