TE Connectivity, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1-796634-2

RS Stock No.: 361-7415Brand: TE ConnectivityManufacturers Part No.: 1-796634-2
brand-logo
View all in Pluggable Terminal Blocks

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Phosphor Bronze

Product details

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1-796634-2

P.O.A.

TE Connectivity, 5.08mm Pitch, 12 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination, 1-796634-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Mounting Type

Cable Mount

Termination Method

Screw Down

Current Rating

15A

Voltage Rating

300 V ac

Wire Size

30 → 12 AWG

Contact Plating

Tin

Material

Nylon

Contact Material

Phosphor Bronze

Product details

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks