Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TE Connectivity 1.27mm Pitch 84 Way PLCC Socket
10
P.O.A.
TE Connectivity 1.27mm Pitch 84 Way PLCC Socket
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 90 | P.O.A. |
100 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
Number Of Contacts
84
Pitch
1.27mm
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
1A
Voltage Rating
250 V ac
Termination Method
Solder
Housing Material
Thermoplastic
Country of Origin
China