TE Connectivity, FFC 1.25mm Pitch 12 Way Straight Female FPC Connector, Vertical Contact

RS Stock No.: 718-8772PBrand: TE ConnectivityManufacturers Part No.: 1-84534-2
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

50 V ac

Series

FFC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PBT

Product details

FFC Connectors

Through-hole straight and right angle versions
Non-ZIF style
Lead free plating

1.25mm FFC

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity, FFC 1.25mm Pitch 12 Way Straight Female FPC Connector, Vertical Contact
Select packaging type

P.O.A.

Each (Supplied in a Box) (ex VAT)

TE Connectivity, FFC 1.25mm Pitch 12 Way Straight Female FPC Connector, Vertical Contact
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Contact Material

Phosphor Bronze

Pitch

1.25mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

50 V ac

Series

FFC

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Housing Material

PBT

Product details

FFC Connectors

Through-hole straight and right angle versions
Non-ZIF style
Lead free plating

1.25mm FFC