TE Connectivity PCB Mount Force Guided Relay, 3.3V dc Coil Voltage, 2 Pole, SPDT

RS Stock No.: 598-011Brand: TE ConnectivityManufacturers Part No.: 1-8588003-2
View all in Force Guided Relays

Technical documents

Specifications

Coil Voltage

3.3V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

50 Ω

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Force Guided Relay, 3.3V dc Coil Voltage, 2 Pole, SPDT

P.O.A.

TE Connectivity PCB Mount Force Guided Relay, 3.3V dc Coil Voltage, 2 Pole, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Coil Voltage

3.3V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

50 Ω

Country of Origin

Czech Republic