TE Connectivity Flachstecker Series Female Crimp Terminal, 20AWG Min, 18AWG Max

RS Stock No.: 170-2593Brand: TE ConnectivityManufacturers Part No.: 1-962915-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

Series

Flachstecker

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper

Maximum Wire Size (AWG)

18AWG

Series Number

1962915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Flachstecker Series Female Crimp Terminal, 20AWG Min, 18AWG Max

P.O.A.

TE Connectivity Flachstecker Series Female Crimp Terminal, 20AWG Min, 18AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Series

Flachstecker

Minimum Wire Size mm²

0.5mm²

Minimum Wire Size (mm²)

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Maximum Wire Size (mm²)

1mm²

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

20AWG

Maximum Wire Size AWG

18AWG

Contact Material

Copper

Maximum Wire Size (AWG)

18AWG

Series Number

1962915

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Czech Republic