Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
42
Number Of Rows
2
Series
Timer
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
Germany
Product details
TE Connectivity Junior Power Timer/Micro Timer II Header Connectors
Junior Power Timer/Micro Timer II plug style header connectors pre-loaded with tab contacts. These Junior Power Timer/Micro Timer II plug style headers have a 5mm centerline and are made from black PBT-GF
TE Connectivity Junior Power Timer Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
42
Number Of Rows
2
Series
Timer
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Phosphor Bronze
Country of Origin
Germany
Product details
TE Connectivity Junior Power Timer/Micro Timer II Header Connectors
Junior Power Timer/Micro Timer II plug style header connectors pre-loaded with tab contacts. These Junior Power Timer/Micro Timer II plug style headers have a 5mm centerline and are made from black PBT-GF