Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
29
Gender
Female
Number Of Rows
3
Mounting Type
Free Hanging
Series
Junior Power Timer
Colour
Black
Termination Method
Crimp
Width
82.5mm
Depth
31.5mm
Housing Material
PBT
Country of Origin
United Kingdom
Product details
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.
TE Connectivity Junior Power Timer Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
29
Gender
Female
Number Of Rows
3
Mounting Type
Free Hanging
Series
Junior Power Timer
Colour
Black
Termination Method
Crimp
Width
82.5mm
Depth
31.5mm
Housing Material
PBT
Country of Origin
United Kingdom
Product details
TE Connectivity Junior Power Timer Connector Housings with Locking Mechanism
Junior Power Timer receptacle style connector housings for socket contacts. These Junior Power Timer receptacle housings have a 5mm centerline and an internal locking mechanism that ensures a robust and reliable connection during use.