Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP MCP 6.3/4.8K Connector Housing
Series
AMP MCP 6.3/4.8K
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Bronze
Country of Origin
Germany
Product details
TE Connectivity MCP 6.3/4.8K Standard Tab Timer Contacts (STC)
MCP 6.3/4.8K standard tab timer contacts (STC) with symmetrical cantilever steel top springs and a mating interface area of 5.80 x 0.80mm. These standard tab timer contacts mate with the MCP 6.3/4.8K contact system but can also be used within the Standard Power Timer connector system. For suitable hand crimp tool for stock numbers 718-1190 and 731-3079 see stock number 459-6252.
TE Connectivity Multiple Contact Point System (MCP)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP MCP 6.3/4.8K Connector Housing
Series
AMP MCP 6.3/4.8K
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Bronze
Country of Origin
Germany
Product details
TE Connectivity MCP 6.3/4.8K Standard Tab Timer Contacts (STC)
MCP 6.3/4.8K standard tab timer contacts (STC) with symmetrical cantilever steel top springs and a mating interface area of 5.80 x 0.80mm. These standard tab timer contacts mate with the MCP 6.3/4.8K contact system but can also be used within the Standard Power Timer connector system. For suitable hand crimp tool for stock numbers 718-1190 and 731-3079 see stock number 459-6252.