TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1
RS Stock No.: 718-7000Brand: TE ConnectivityManufacturers Part No.: 1-965423-1Distrelec Article No.: 30222200

Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
10
Gender
Male
Series
Junior Power Timer
Colour
Black
Termination Method
Solder
Height
15.8mm
Width
29.3mm
Depth
38mm
Housing Material
PBT
Product details
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.
TE Connectivity Automotive Connectors
Stock information temporarily unavailable.
P.O.A.
TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1
Select packaging type
Standard
1
P.O.A.
TE Connectivity, Junior Power Timer Automotive Connector Plug Black 10 Way, Solder Termination 1-965423-1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
10
Gender
Male
Series
Junior Power Timer
Colour
Black
Termination Method
Solder
Height
15.8mm
Width
29.3mm
Depth
38mm
Housing Material
PBT
Product details
TE Connectivity Junior Timer Connector Housings
A range of Junior Timer plug and receptacle connector housings.