TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet, Female

RS Stock No.: 395-7296Brand: TE ConnectivityManufacturers Part No.: 1-967325-1
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Connector Size

Standard

Mating Type

Bayonet

Termination Method

Crimp

Body Orientation

Straight

IP Rating

IP67, IP69

DIN Number

DIN 72585

Housing Material

PA

Country of Origin

Hungary

Product details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet, Female

P.O.A.

TE Connectivity 4 Pole Din Socket, DIN 72585 IP67, IP69, Bayonet, Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

4

Gender

Female

Connector Size

Standard

Mating Type

Bayonet

Termination Method

Crimp

Body Orientation

Straight

IP Rating

IP67, IP69

DIN Number

DIN 72585

Housing Material

PA

Country of Origin

Hungary

Product details

Cable Plugs and Sockets

TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these 7-way connecters make great use for conduit attachments. On the shell housing is a coloured sealant ring to provide an IP67 rating. The AMP DIN 72585 7-position connectors boast amazing reliability and strength.

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong glass filled PBT
• Operating temperatures of -40°C to +120°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

AMP DIN 72585

Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.