Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
Junior Power Timer
Colour
Black
Height
19.3mm
Width
23mm
Depth
32.7mm
Housing Material
PBT
Country of Origin
Czech Republic
Product details
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
2
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
Junior Power Timer
Colour
Black
Height
19.3mm
Width
23mm
Depth
32.7mm
Housing Material
PBT
Country of Origin
Czech Republic
Product details
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.