TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6

RS Stock No.: 909-7567Brand: TE ConnectivityManufacturers Part No.: 1-967628-6
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Number Of Contacts

15

Type

Automotive connector housing

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Grey

Height

27.5mm

Width

22.5mm

Housing Material

PA

Depth

35.5mm

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6

P.O.A.

TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Type

Automotive connector housing

Gender

Male

Number Of Rows

3

Mounting Type

Plug-In

Series

Timer

Colour

Grey

Height

27.5mm

Width

22.5mm

Housing Material

PA

Depth

35.5mm

Product details

TE Connectivity Unsealed MCP 2.8mm Tab Housings

Unsealed MCP 2.8mm tab housings made from PA 66 GF13. These MCP 2.8mm tab housings accept a wire size of 2.5 mm2 FLR max and have various keying options (see table). For suitable mating MCP 2.8 receptacle housings see stock number 726-9045 typically and for secondary locking device see 726-9105 typically.

TE Connectivity Multiple Contact Point System (MCP)