Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP MCP 2.8 Connector Housing
Series
AMP MCP 2.8
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Nickel, Silicon Alloy
Product details
TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)
MCP 2.8 standard receptacle timer contacts (SRC) made from CuNiSi (Copper Nickel Silicon) with stainless steel top springs. These MCP 2.8 standard receptacle timer contacts have a mating interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.
TE Connectivity Multiple Contact Point System (MCP)
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityGender
Female
For Use With
AMP MCP 2.8 Connector Housing
Series
AMP MCP 2.8
Minimum Wire Size mm²
1mm²
Minimum Wire Size (mm²)
1mm²
Termination Method
Crimp
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Contact Plating
Tin
Contact Material
Copper, Nickel, Silicon Alloy
Product details
TE Connectivity MCP 2.8 Standard Receptacle Timer Contacts (SRC)
MCP 2.8 standard receptacle timer contacts (SRC) made from CuNiSi (Copper Nickel Silicon) with stainless steel top springs. These MCP 2.8 standard receptacle timer contacts have a mating interface area of 2.79 x 0.81mm and can also be used with the Standard Timer connector system.