Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Female
Number Of Contacts
110
Number of Columns
22
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
PBT
Pitch
2mm
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Z-PACK™ HM Type A Backplane Connectors
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type A
Gender
Female
Number Of Contacts
110
Number of Columns
22
Number Of Rows
5
Body Orientation
Right Angle
Housing Material
PBT
Pitch
2mm
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Solder
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
TE Connectivity Z-PACK™ HM Type A Backplane Connectors
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type A backplane connectors have UL 94V-0 polyester housings with multi-purpose centre mating alignment and have standard crosstalk with the exception of stock number 739-0981 which offers reduced crosstalk.