Technical documents
Specifications
Brand
TE ConnectivityMaximum Current
100 μA
Maximum dc Voltage
30V
Switching Frequency
5 kHz
Width
18.2mm
Depth
11mm
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Dimensions
18.2 (Dia.) x 11 mm
Product details
TE Connectivity CM-01B Contact Microphone Sensors
TE Connectivitys MEAS CM-01B contact microphone sensors provide a vibration pick up or unique sound with buffered output by combining a low noise electronic preamplifier with PVDF piezo film. These contact microphones provide high sensitivity to vibration applied to the central pad whilst minimising external acoustic noise. Suitable applications for these contact microphones include vibration/impact sensing, electronic stethoscopes, bone-conducted sound pickups and also as a contact microphone for general purpose functions.
Lightweight
Economical
High sensitivity
Low noise
Shielded cable
Excellent resistance to impact
Wide bandwidth
P.O.A.
Production pack (Bag)
1
P.O.A.
Production pack (Bag)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityMaximum Current
100 μA
Maximum dc Voltage
30V
Switching Frequency
5 kHz
Width
18.2mm
Depth
11mm
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
Dimensions
18.2 (Dia.) x 11 mm
Product details
TE Connectivity CM-01B Contact Microphone Sensors
TE Connectivitys MEAS CM-01B contact microphone sensors provide a vibration pick up or unique sound with buffered output by combining a low noise electronic preamplifier with PVDF piezo film. These contact microphones provide high sensitivity to vibration applied to the central pad whilst minimising external acoustic noise. Suitable applications for these contact microphones include vibration/impact sensing, electronic stethoscopes, bone-conducted sound pickups and also as a contact microphone for general purpose functions.
Lightweight
Economical
High sensitivity
Low noise
Shielded cable
Excellent resistance to impact
Wide bandwidth