TE Connectivity Red 0.5 mm² Harsh Environment Wire, 0.18 mm, 100m, Polymer Insulation, 100G0111-0.50-2

RS Stock No.: 244-1318Brand: TE ConnectivityManufacturers Part No.: 100G0111-0.50-2
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

0.18 mm

Length

100m

Insulation material

Polymer

Voltage Rating

1.3 kV ac, 750 V ac

Outer Diameter

1.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Size of Strands

0.18 mm

Resistant To

Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Red 0.5 mm² Harsh Environment Wire, 0.18 mm, 100m, Polymer Insulation, 100G0111-0.50-2

P.O.A.

TE Connectivity Red 0.5 mm² Harsh Environment Wire, 0.18 mm, 100m, Polymer Insulation, 100G0111-0.50-2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

0.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

0.18 mm

Length

100m

Insulation material

Polymer

Voltage Rating

1.3 kV ac, 750 V ac

Outer Diameter

1.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Size of Strands

0.18 mm

Resistant To

Flame, Fluids

Number of Strands

19

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).