TE Connectivity Black 2 mm² Harsh Environment Wire, 37/0.25 mm, 100m, Polymer Insulation

RS Stock No.: 244-1295Brand: TE ConnectivityManufacturers Part No.: 100G0111-2.00-0(S50)
brand-logo
View all in Hook Up Wire

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

37/0.25 mm

Length

100m

Insulation material

Polymer

Outer Diameter

2.36mm

Voltage Rating

1.3 kV ac, 750 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Resistant To

Flame, Fluids

Number of Strands

37

Size of Strands

0.25 mm

P.O.A.

TE Connectivity Black 2 mm² Harsh Environment Wire, 37/0.25 mm, 100m, Polymer Insulation

P.O.A.

TE Connectivity Black 2 mm² Harsh Environment Wire, 37/0.25 mm, 100m, Polymer Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Cross Sectional Area

2 mm²

Sheath Colour

Black

Cable Shape

Single Core

Core Strands

37/0.25 mm

Length

100m

Insulation material

Polymer

Outer Diameter

2.36mm

Voltage Rating

1.3 kV ac, 750 V ac

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Shield Type

Unshielded

Insulation Wall Thickness

0.2mm

Resistant To

Flame, Fluids

Number of Strands

37

Size of Strands

0.25 mm