Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
2 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
37/0.25 mm
Length
100m
Insulation material
Polymer
Voltage Rating
1.3 kV ac, 750 V ac
Outer Diameter
2.36mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.2mm
Size of Strands
0.25 mm
Resistant To
Flame, Fluids
Number of Strands
37
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
TE ConnectivityCross Sectional Area
2 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
37/0.25 mm
Length
100m
Insulation material
Polymer
Voltage Rating
1.3 kV ac, 750 V ac
Outer Diameter
2.36mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.2mm
Size of Strands
0.25 mm
Resistant To
Flame, Fluids
Number of Strands
37
Country of Origin
United Kingdom