TE Connectivity, KEM-BS 100A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

RS Stock No.: 209-4363Brand: TE ConnectivityManufacturers Part No.: 100KEMS10ABSD
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEM-BS

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

18 mA

Maximum Operating Temperature

+85°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 3) (ex VAT)

TE Connectivity, KEM-BS 100A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase

P.O.A.

Each (In a Box of 3) (ex VAT)

TE Connectivity, KEM-BS 100A 440 V ac 50 → 60Hz, Chassis Mount EMI Filter, Terminal Block 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

440 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Series

KEM-BS

Operating Frequency

50 → 60Hz

Minimum Operating Temperature

-25°C

Leakage Current

18 mA

Maximum Operating Temperature

+85°C

Country of Origin

India