Technical documents
Specifications
Brand
TE ConnectivityAdapter Type
SMA Plug to SMA Plug
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Polarity
Normal
Contact Plating
Gold over Copper
Length
22.2mm
Contact Material
Beryllium Copper
Product details
TE Connectivity SMA Adapters with Passivate Finish
A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric
Supplied with
Silicone rubber seal, lock washer and jam nut
TE Connectivity SMA Passivated Finish
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TE ConnectivityAdapter Type
SMA Plug to SMA Plug
Adapter Type A
SMA
Adapter Type B
SMA
Gender A
Male
Gender B
Male
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
18GHz
Polarity
Normal
Contact Plating
Gold over Copper
Length
22.2mm
Contact Material
Beryllium Copper
Product details
TE Connectivity SMA Adapters with Passivate Finish
A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric
Supplied with
Silicone rubber seal, lock washer and jam nut
