TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz

RS Stock No.: 713-1031Brand: TE ConnectivityManufacturers Part No.: 1055065-1
brand-logo
View all in Coaxial Adapters

Technical documents

Specifications

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold over Copper

Length

12.7mm

Cable Type

Coaxial

Contact Material

Beryllium Copper

Product details

TE Connectivity SMA Adapters with Passivate Finish

A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric

Supplied with

Silicone rubber seal, lock washer and jam nut

TE Connectivity SMA Passivated Finish

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz

P.O.A.

TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Adapter Type

SMA Plug to SMA Jack

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Right Angle

Operating Frequency

12.4GHz

Polarity

Normal

Contact Plating

Gold over Copper

Length

12.7mm

Cable Type

Coaxial

Contact Material

Beryllium Copper

Product details

TE Connectivity SMA Adapters with Passivate Finish

A range of In-Series SMA adapters with a passivated stainless steel finish.
SMA adapter stock number 713-1022 is jack to jack rear bulkhead feed through with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2590 is jack to jack rear bulkhead feed through with a PTFE fluorocarbon dielectric and hermetic sealing
SMA adapter stock number 713-1029 is jack to jack front and rear bulkhead feed through with a fluoropolymer dielectric
SMA adapter stock number 713-1031 is a jack to plug right angle adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 713-1038 is a jack to plug connector saver adapter with epoxy captivation and a TFE fluorocarbon dielectric
SMA adapter stock number 718-2594 is a right angle plug to plug adapter with a TFE fluorocarbon dielectric
SMA adapter stock number 745-5075 is a plug to plug adapter with epoxy captivation and a TFE fluorocarbon dielectric

Supplied with

Silicone rubber seal, lock washer and jam nut

TE Connectivity SMA Passivated Finish

You may be interested in