Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
1.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Crimp
Current Rating
16A
Voltage Rating
125 V , 250 V
Series
Z-PACK HM
Contact Material
Copper
Country of Origin
China
Product details
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TE ConnectivityNumber Of Contacts
3
Number Of Rows
1
Pitch
1.5mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Crimp
Current Rating
16A
Voltage Rating
125 V , 250 V
Series
Z-PACK HM
Contact Material
Copper
Country of Origin
China
Product details
TE Connectivity Universal Power Modules
The TE Connectivity Universal Power Module hardware is designed for compatibility with the Z-PACK 2mm HM and Z-PACK HS3, Z-PACK HM-Zd and Z-PACK TinMan connectors. The Universal Power Module is a 3 position, modular, hard metric board to board system.