TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal Contact

RS Stock No.: 164-0619Brand: TE ConnectivityManufacturers Part No.: 1241375-1
brand-logo
View all in Crimp Contacts

Technical documents

Specifications

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Contact Plating

Tin

Contact Material

Copper, Nickel, Tin Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts

A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm

Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal Contact

P.O.A.

TE Connectivity AMP MCP 1.5K Series Female Crimp Terminal Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Gender

Female

For Use With

AMP MCP 1.5K Connector Housing

Series

AMP MCP 1.5K

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1mm²

Contact Plating

Tin

Contact Material

Copper, Nickel, Tin Alloy

Maximum Contact Resistance

2mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

TE Connectivity MCP 1.5K Standard Receptacle Timer Contacts

A range of MCP 1.5K standard receptacle timer contacts (SRC) made from CuNiSi with a stainless steel top spring and a 6N mating and unmating force. These MCP 1.5K SRC contacts have multiple electrical contact points which offer greater electrical stability when connected and used with MCP automotive connectors. The wire size accepted by these MCP 1.5K contacts is 0.5 to 1.00 mm2 and having a mating area of 1.50 x 0.60mm

Flat receptacle mates with a flat tab
Several contact points
Overstress protection of the contact springs

TE Connectivity Multiple Contact Point System (MCP)

You may be interested in
TE Connectivity, AMP MCP 1.5K Female
P.O.A.Each (In a Pack of 10) (ex VAT)